Part Details for MS27505Y21E41S by TE Connectivity
Overview of MS27505Y21E41S by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505Y21E41S
MS27505Y21E41S CAD Models
MS27505Y21E41S Part Data Attributes
|
MS27505Y21E41S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27505Y21E41S
TE Connectivity
CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Total Number of Contacts | 41 |
Alternate Parts for MS27505Y21E41S
This table gives cross-reference parts and alternative options found for MS27505Y21E41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505Y21E41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB913Y21F41S | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21E41S vs MB913Y21F41S |
MB913Y21B41S | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21E41S vs MB913Y21B41S |
MS27505E21A41S | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505Y21E41S vs MS27505E21A41S |
MS27505E21F41S | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21E41S vs MS27505E21F41S |
MB913Y21D41S | CONNECTOR, 41 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y21E41S vs MB913Y21D41S |
MS27505E21B41S | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21E41S vs MS27505E21B41S |
MB913E21A41S | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21E41S vs MB913E21A41S |
MS27505Y21D41S | 41 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21E41S vs MS27505Y21D41S |
MS27505E21A41S | CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y21E41S vs MS27505E21A41S |
MS27505Y21D41S | CONNECTOR, 41 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y21E41S vs MS27505Y21D41S |