Part Details for MS27656E21B39P by Amphenol Corporation
Overview of MS27656E21B39P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656E21B39P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27656E21B39P
|
Avnet Americas | - Bulk (Alt: MS27656E21B39P) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2125 / $289.0905 | Buy Now |
DISTI #
654-MS27656E21B39P
|
Mouser Electronics | Circular MIL Spec Connector 39P Sz 21 Wall Mount Recpt Pin | 0 |
|
$101.6000 / $109.3000 | Order Now |
DISTI #
MS27656E21B39P
|
Avnet Americas | - Bulk (Alt: MS27656E21B39P) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2125 / $289.0905 | Buy Now |
Part Details for MS27656E21B39P
MS27656E21B39P CAD Models
MS27656E21B39P Part Data Attributes:
|
MS27656E21B39P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656E21B39P
Amphenol Corporation
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |
Alternate Parts for MS27656E21B39P
This table gives cross-reference parts and alternative options found for MS27656E21B39P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656E21B39P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656E21N39P | CONNECTOR, 39 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656E21B39P vs MS27656E21N39P |
MS27656P21A39P | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27656E21B39P vs MS27656P21A39P |
MS27656T21A39P | CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656E21B39P vs MS27656T21A39P |
MB911E21F39P | CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656E21B39P vs MB911E21F39P |
MB911Y21F39P | CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656E21B39P vs MB911Y21F39P |
MS27656E21A39P | CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656E21B39P vs MS27656E21A39P |
MB911T21F39P | CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656E21B39P vs MB911T21F39P |
MS27656Y21D39P | 39 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656E21B39P vs MS27656Y21D39P |
MS27656Y21A39P | 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656E21B39P vs MS27656Y21A39P |
MB911E21N39P | 39 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656E21B39P vs MB911E21N39P |