MS3100F24-20SZ by:

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Part Details for MS3100F24-20SZ by Defense Logistics Agency

Overview of MS3100F24-20SZ by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS3100F24-20SZ

MS3100F24-20SZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3100F24-20SZ Part Data Attributes

MS3100F24-20SZ Defense Logistics Agency
Buy Now
Compare Parts:
MS3100F24-20SZ Defense Logistics Agency MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Part Life Cycle Code Not Recommended
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 5015
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 9,2
Contact Sizes 16,12
Coupling Type THREADED
Degrees of Rotation 280
Other Description Receptacle, Wall Mount
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Z
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 24
Termination Type SOLDER
Total Number of Contacts 11
Unique Insert Number 24-20

Alternate Parts for MS3100F24-20SZ

This table gives cross-reference parts and alternative options found for MS3100F24-20SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F24-20SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACS00PGA24-20SZ(072) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACS00PGA24-20SZ(072)
ACS00PGR24-20SZ(025) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACS00PGR24-20SZ(025)
ACSL00PGA24-20SZ(116) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACSL00PGA24-20SZ(116)
ACS00AF24-20SZ(G96) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACS00AF24-20SZ(G96)
ACSL00A24-20RZ(025) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACSL00A24-20RZ(025)
ACS00AF24-20RZ(072) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACS00AF24-20RZ(072)
ACS00F24-20RZ(G96) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACS00F24-20RZ(G96)
ACS00E24-20RZ(116) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACS00E24-20RZ(116)
ACSL00AF24-20RZ(023) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACSL00AF24-20RZ(023)
ACSL00PGR24-20RZ(116) MIL Series Connector Amphenol Corporation MS3100F24-20SZ vs ACSL00PGR24-20RZ(116)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3100F24-20SZ by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3100F24-20SZ by Defense Logistics Agency

  • Please alert me when MS3100F24-20SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS3100F24-20SZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3100F24-20SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS3100F24-20SZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3100F24-20SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3100F24-20SZ by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: