Part Details for MS3100R28-19PZ by Amphenol Corporation
Overview of MS3100R28-19PZ by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3100R28-19PZ
MS3100R28-19PZ CAD Models
MS3100R28-19PZ Part Data Attributes
|
MS3100R28-19PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100R28-19PZ
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-5015, COMPATIBLE CONTACTS:10-33646; 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS3100R28-19PZ
This table gives cross-reference parts and alternative options found for MS3100R28-19PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R28-19PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS00A28-19PZ(B30) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PZ vs ACS00A28-19PZ(B30) |
ACSL00PGA28-19PZ(025) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PZ vs ACSL00PGA28-19PZ(025) |
ACSL00F28-19PZ(025) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PZ vs ACSL00F28-19PZ(025) |
ACS00AF28-19PZ(G96) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PZ vs ACS00AF28-19PZ(G96) |
ACS00PGR28-19PZ(116) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PZ vs ACS00PGR28-19PZ(116) |
MS3100A28-19PZ | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100R28-19PZ vs MS3100A28-19PZ |
ACSL00A28-19PZ(023) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PZ vs ACSL00A28-19PZ(023) |
ACSL00PGR28-19PZ(G96) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PZ vs ACSL00PGR28-19PZ(G96) |
ACSL00PGR28-19PZ(116) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PZ vs ACSL00PGR28-19PZ(116) |
MS3100C28-19PZ | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3100R28-19PZ vs MS3100C28-19PZ |