There are no models available for this part yet.
Overview of MS3101A32-8S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3101A32-8S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3101A32-8S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 30 POS Solder Cup ST Cable Mount 30 Terminal 1 Port - Bulk (Alt: MS3101A32-8S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$89.3608 | Buy Now | |
DISTI #
MS3101A32-8S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 30 POS Solder Cup ST Cable Mount 30 Terminal 1 Port (Alt: MS3101A32-8S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$89.3608 | Buy Now | |
DISTI #
654-MS3101A32-8S
|
Mouser Electronics | Circular MIL Spec Connector AB 30C 24#16,6#12 SKT RECP | 0 |
|
$85.2800 / $88.2200 | Order Now | |
DISTI #
MS3101A32-8S
|
PEI Genesis | ER 30C 24#16 6#12 SKT RECP | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 75 |
|
$89.2200 / $96.0800 | Buy Now |
CAD Models for MS3101A32-8S by Amphenol Corporation
Part Data Attributes for MS3101A32-8S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
32
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
Alternate Parts for MS3101A32-8S
This table gives cross-reference parts and alternative options found for MS3101A32-8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101A32-8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-3101A32-8S | 30 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3101A32-8S vs MS-3101A32-8S |