There are no models available for this part yet.
Overview of MS3102E10SL-3P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E10SL-3P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102E10SL-3P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102E10SL-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3102E-10SL-3P
|
Mouser Electronics | Circular MIL Spec Connector 10SL-3P PIN RECEPT. RoHS: Not Compliant | 3 |
|
$5.4500 / $8.4800 | Buy Now | |
DISTI #
30357823
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 902 |
|
$5.8098 / $7.7112 | Buy Now | |
DISTI #
81362073
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 192 |
|
$6.2639 / $13.0973 | Buy Now | |
DISTI #
77274433
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1634 | Americas - 75 |
|
$9.7500 / $18.3040 | Buy Now | |
DISTI #
MS3102E10SL-3P
|
TTI | Circular MIL Spec Connector 10SL-3P PIN RECEPT. Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1015 In Stock |
|
$5.1900 / $17.8500 | Buy Now | |
DISTI #
MS3102E10SL-3P
|
PEI Genesis | ER 3C 3#16S PIN RECP Min Qty: 1 | 18 |
|
$5.4200 / $6.0900 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 101 |
|
$6.1100 / $9.6300 | Buy Now |
CAD Models for MS3102E10SL-3P by Amphenol Corporation
Part Data Attributes for MS3102E10SL-3P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Part Numbers
|
10-40569,10-40599
|
Contact Quantities
|
3
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10SL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Related Parts for MS3102E10SL-3P
-
MS3106F10SL-3SMilitary Circular Connectors
-
L717SDE09PD Type Connectors
-
9760-10Assembly Items
-
C3225X7R1C106K200ABFixed Capacitors
-
1200650419Other Circular Connectors
-
MURA110T3GRectifier Diodes
-
S063-3-55-22-90Other Analog ICs
-
NVMFS5A160PLZWFT1GPower Field-Effect Transistors
-
142-0004-301Other RF Connectors