Part Details for MS3102R14S-7P by Amphenol Corporation
Overview of MS3102R14S-7P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R14S-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102R14S-7P
|
Mouser Electronics | Circular MIL Spec Connector 3P #16 PIN CONTACTS RoHS: Not Compliant | 0 |
|
$28.9800 / $32.2100 | Order Now |
DISTI #
81754372
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 418 |
|
$26.4500 / $37.3300 | Buy Now |
DISTI #
51497543
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Date Code: 1905 | Americas - 14 |
|
$39.8840 / $41.6780 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$25.8085 | Buy Now |
DISTI #
MS3102R14S-7P
|
TTI | Circular MIL Spec Connector 3P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$27.5000 / $35.6900 | Buy Now |
DISTI #
MS3102R14S-7P
|
PEI Genesis | ER 3C 3#16S PIN RECP BOX Min Qty: 1 | 1377 |
|
$5.4300 / $8.9400 | Buy Now |
|
Powell Electronics | MIL-5015 MS/AC THREADED Min Qty: 1 | 22 |
|
$125.2200 | Buy Now |
Part Details for MS3102R14S-7P
MS3102R14S-7P CAD Models
MS3102R14S-7P Part Data Attributes
|
MS3102R14S-7P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102R14S-7P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3102R14S-7P
This table gives cross-reference parts and alternative options found for MS3102R14S-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R14S-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3102R14S-7P | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3102R14S-7P vs CA3102R14S-7P |