Part Details for MS3106F10SL-3S by Allied Electronics GmbH
Overview of MS3106F10SL-3S by Allied Electronics GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for MS3106F10SL-3S
MS3106F10SL-3S CAD Models
MS3106F10SL-3S Part Data Attributes
|
MS3106F10SL-3S
Allied Electronics GmbH
Buy Now
Datasheet
|
Compare Parts:
MS3106F10SL-3S
Allied Electronics GmbH
3 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | STRAIGHT CABLE CONNECTOR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |
Alternate Parts for MS3106F10SL-3S
This table gives cross-reference parts and alternative options found for MS3106F10SL-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F10SL-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3106A-10SL-3S(689) | MIL Series Connector | Amphenol Corporation | MS3106F10SL-3S vs 97-3106A-10SL-3S(689) |
97-3107A-10SL-3S(959) | MIL Series Connector | Amphenol Corporation | MS3106F10SL-3S vs 97-3107A-10SL-3S(959) |
97-3107A-10SL-3S(947) | MIL Series Connector | Amphenol Corporation | MS3106F10SL-3S vs 97-3107A-10SL-3S(947) |
97-3106A-10SL-3S(947) | MIL Series Connector | Amphenol Corporation | MS3106F10SL-3S vs 97-3106A-10SL-3S(947) |