Datasheets
MS3106F20-29SW by:

17 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug,

Part Details for MS3106F20-29SW by Allied Electronics GmbH

Overview of MS3106F20-29SW by Allied Electronics GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Aerospace and Defense Transportation and Logistics Automotive Robotics and Drones

Part Details for MS3106F20-29SW

MS3106F20-29SW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3106F20-29SW Part Data Attributes

MS3106F20-29SW Allied Electronics GmbH
Buy Now Datasheet
Compare Parts:
MS3106F20-29SW Allied Electronics GmbH 17 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ALLIED ELECTRONICS CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C-5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 17
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 80
Other Description STRAIGHT CABLE CONNECTOR
Empty Shell NO
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization W
Shell Finish CADMIUM
Shell Material ALUMINIUM ALLOY
Shell Size 20
Termination Type SOLDER
Total Number of Contacts 17
Unique Insert Number 20-29

Alternate Parts for MS3106F20-29SW

This table gives cross-reference parts and alternative options found for MS3106F20-29SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F20-29SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS3106F20-29SW MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency MS3106F20-29SW vs MS3106F20-29SW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3106F20-29SW by Allied Electronics GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3106F20-29SW by Allied Electronics GmbH

  • Please alert me when MS3106F20-29SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS3106F20-29SW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3106F20-29SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS3106F20-29SW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3106F20-29SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3106F20-29SW by Allied Electronics GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: