MS3106F24-5PZ
Description: 16 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug,

Overview of MS3106F24-5PZ by Allied Electronics GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Aerospace and Defense Transportation and Logistics Automotive Robotics and Drones

CAD Models for MS3106F24-5PZ by Allied Electronics GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3106F24-5PZ by Allied Electronics GmbH

MS3106F24-5PZ
Allied Electronics GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
16
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
280
Other Description
STRAIGHT CABLE CONNECTOR
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
Z
Shell Finish
CADMIUM
Shell Material
ALUMINIUM ALLOY
Shell Size
24
Termination Type
SOLDER
Total Number of Contacts
16
Unique Insert Number
24-5
Want to compare parts?
  1. MS3106F24-5PZ
    Allied Electronics GmbH
    16 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug,
    VS

Alternate Parts for MS3106F24-5PZ

This table gives cross-reference parts and alternative options found for MS3106F24-5PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F24-5PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3106F24-5PW 16 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug, Allied Electronics GmbH MS3106F24-5PZ vs MS3106F24-5PW
97-3107A-24-5PZ(959) MIL Series Connector Amphenol Corporation MS3106F24-5PZ vs 97-3107A-24-5PZ(959)
97-3107A-24-5PW(946) MIL Series Connector Amphenol Corporation MS3106F24-5PZ vs 97-3107A-24-5PW(946)
97-3107A-24-5PX(946) MIL Series Connector Amphenol Corporation MS3106F24-5PZ vs 97-3107A-24-5PX(946)
97-3106A-24-5PY(689) MIL Series Connector Amphenol Corporation MS3106F24-5PZ vs 97-3106A-24-5PY(689)
97-3106A-24-5PY(946) MIL Series Connector Amphenol Corporation MS3106F24-5PZ vs 97-3106A-24-5PY(946)
97-3106A-24-5PW(689) MIL Series Connector Amphenol Corporation MS3106F24-5PZ vs 97-3106A-24-5PW(689)
MS3106F24-5PX 16 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug, Allied Electronics GmbH MS3106F24-5PZ vs MS3106F24-5PX
97-3106A-24-5PZ(946) MIL Series Connector Amphenol Corporation MS3106F24-5PZ vs 97-3106A-24-5PZ(946)
97-3107A-24-5PW(621) MIL Series Connector Amphenol Corporation MS3106F24-5PZ vs 97-3107A-24-5PW(621)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3106F24-5PZ by Allied Electronics GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3106F24-5PZ by Allied Electronics GmbH

Select Manufacturer
Which Manufacturer of MS3106F24-5PZ would you like to use for your alert(s)?
  • Please alert me when MS3106F24-5PZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3106F24-5PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3106F24-5PZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3106F24-5PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3106F24-5PZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3106F24-5PZ by Allied Electronics GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: