-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5590
|
Newark | Connector Circular Straight Plug 03Ct Pin |Itt Cannon MS3106R14S-7P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$28.5900 / $43.5300 | Buy Now |
DISTI #
IMS3106R14S-7P-ND
|
DigiKey | CONN PLUG MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
371 In Stock |
|
$25.6100 / $42.6900 | Buy Now |
DISTI #
MS3106R14S-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106R14S-7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106R14S-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3106R14S-7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 371 Factory Stock |
|
RFQ | |
DISTI #
E/R MS3106R14S-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3106R14S-7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 Factory Stock |
|
$29.3705 / $43.4683 | Buy Now |
DISTI #
MS3106R14S-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106R14S-7P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5250 / $43.4380 | Buy Now |
DISTI #
965-MS3106R14S7P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$25.0000 / $28.5100 | Order Now |
DISTI #
ITTMS3106R14S-7P
|
Heilind Electronics | MS3106R14S-7P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port | 0 |
|
$28.7600 / $58.7000 | Buy Now |
DISTI #
MS3106R14S-7P
|
TTI | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 445 In Stock |
|
$19.9100 / $28.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3106R14S-7P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R14S-7P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |