Part Details for MS3108A28-11SZ by Amphenol Corporation
Overview of MS3108A28-11SZ by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2211SZ | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
SSM2211SZ-REEL | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
SSM2211SZ-REEL7 | Analog Devices | 1 WATT AUDIO AMPLIFIER |
Price & Stock for MS3108A28-11SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3108A28-11SZ
|
Mouser Electronics | Circular MIL Spec Connector AB 22C 8#16,4#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$115.9300 / $135.9100 | Order Now |
DISTI #
MS3108A28-11SZ
|
PEI Genesis | ER 22C 8#16,4#12 SKT PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$91.0100 / $103.3900 | Buy Now |
Part Details for MS3108A28-11SZ
MS3108A28-11SZ CAD Models
MS3108A28-11SZ Part Data Attributes
|
MS3108A28-11SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108A28-11SZ
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |