Part Details for MS3108E22-19PW by Amphenol Corporation
Overview of MS3108E22-19PW by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E22-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3108E22-19PW
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 14 Contacts, Solder Pin, Threaded, 22-19 - Bulk (Alt: APH MS3108E22-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 38 Factory Stock |
|
$74.1963 / $112.0774 | Buy Now |
DISTI #
654-MS3108E22-19PW
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$93.5900 / $101.3000 | Order Now |
DISTI #
APH MS3108E22-19PW
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 14 Contacts, Solder Pin, Threaded, 22-19 - Bulk (Alt: APH MS3108E22-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 38 Factory Stock |
|
$74.1963 / $112.0774 | Buy Now |
DISTI #
APH MS3108E22-19PW
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 14 Contacts, Solder Pin, Threaded, 22-19 - Bulk (Alt: APH MS3108E22-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 38 Factory Stock |
|
$74.1963 / $112.0774 | Buy Now |
Part Details for MS3108E22-19PW
MS3108E22-19PW CAD Models
MS3108E22-19PW Part Data Attributes
|
MS3108E22-19PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108E22-19PW
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD:MIL-C-5015, COMPATIBLE CONTACT:10-40569 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |