Part Details for MS3110E22-55PW by ITT Interconnect Solutions
Overview of MS3110E22-55PW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40055PWPR | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | |
NE555PW | Texas Instruments | Single Precision Timer 8-TSSOP 0 to 70 | |
TPS40055PWPG4 | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 |
Price & Stock for MS3110E22-55PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3110E22-55PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: MS3110E22-55PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70860578
|
RS | Circular Connector, Mil-Spec 26482, 55-Pos, 55 # 20 Pin Receptacle, KPT Series | ITT Cannon MS3110E22-55PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$122.6300 / $144.2700 | RFQ |
Part Details for MS3110E22-55PW
MS3110E22-55PW CAD Models
MS3110E22-55PW Part Data Attributes
|
MS3110E22-55PW
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3110E22-55PW
ITT Interconnect Solutions
MS3110E22-55PW,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 30 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |
Alternate Parts for MS3110E22-55PW
This table gives cross-reference parts and alternative options found for MS3110E22-55PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3110E22-55PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E22-55PW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | MS3110E22-55PW vs MS3110E22-55PW |
KPT00E22-55PW | KPT00E22-55PW, | ITT Interconnect Solutions | MS3110E22-55PW vs KPT00E22-55PW |