MS3111P22-41S
Description: MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Overview of MS3111P22-41S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS3111P22-41S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3111P22-41S by Amphenol Corporation

MS3111P22-41S
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
27,14
Contact Sizes
20,16
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
Other Description
CABLE CONNECTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
NEOPRENE RUBBER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
SOLDER
Total Number of Contacts
41
Unique Insert Number
22-41
Want to compare parts?
  1. MS3111P22-41S
    Amphenol Corporation
    MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
    VS

Alternate Parts for MS3111P22-41S

This table gives cross-reference parts and alternative options found for MS3111P22-41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3111P22-41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3116J14-15SY MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug Amphenol Corporation MS3111P22-41S vs MS3116J14-15SY
MS3116F1412P MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ITT Interconnect Solutions MS3111P22-41S vs MS3116F1412P
KPT07E1415P MIL Series Connector, ITT Interconnect Solutions MS3111P22-41S vs KPT07E1415P
MS3116E14-15PX MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation MS3111P22-41S vs MS3116E14-15PX
MS3116J12-8SY MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug Amphenol Corporation MS3111P22-41S vs MS3116J12-8SY
MS3116E14-15PX MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ITT Interconnect Solutions MS3111P22-41S vs MS3116E14-15PX
MS3116F10-98PW 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, SOURIAU-SUNBANK MS3111P22-41S vs MS3116F10-98PW
MS3116P12-3SY 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, SOURIAU-SUNBANK MS3111P22-41S vs MS3116P12-3SY
MS3116P12-3SY MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug Amphenol Corporation MS3111P22-41S vs MS3116P12-3SY
MS3116J14-18SZ 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, SOURIAU-SUNBANK MS3111P22-41S vs MS3116J14-18SZ
Part Number Description Manufacturer Compare
MS3116P10-98PY MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency MS3111P22-41S vs MS3116P10-98PY
MS3116E14-15PX MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, ITT Interconnect Solutions MS3111P22-41S vs MS3116E14-15PX
MS3116F10-98PW MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency MS3111P22-41S vs MS3116F10-98PW
MS3116P10-98PY 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, SOURIAU-SUNBANK MS3111P22-41S vs MS3116P10-98PY
KPT01F2255P MIL Series Connector, ITT Interconnect Solutions MS3111P22-41S vs KPT01F2255P
MS3116P12-3SY MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug Amphenol Corporation MS3111P22-41S vs MS3116P12-3SY
MS3116F14-12P 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, SOURIAU-SUNBANK MS3111P22-41S vs MS3116F14-12P
MS3116F14-18SY 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, SOURIAU-SUNBANK MS3111P22-41S vs MS3116F14-18SY
MS3116J14-15PW MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug Amphenol Corporation MS3111P22-41S vs MS3116J14-15PW
MS3116E14-18PY MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency MS3111P22-41S vs MS3116E14-18PY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3111P22-41S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3111P22-41S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS3111P22-41S would you like to use for your alert(s)?
  • Please alert me when MS3111P22-41S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3111P22-41S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3111P22-41S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3111P22-41S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3111P22-41S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3111P22-41S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: