Part Details for MS3112E14-15S by Amphenol Corporation
Overview of MS3112E14-15S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3112E14-15S
|
Avnet Americas | Conn Miniature Cylindrical SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port - Bulk (Alt: MS3112E14-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3112E14-15S
|
Mouser Electronics | Circular MIL Spec Connector 14-15S INSERT COMBO RoHS: Not Compliant | 50 |
|
$42.1200 / $54.4700 | Buy Now |
DISTI #
78850323
|
Verical | Conn Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 116 |
|
$62.8634 / $65.6368 | Buy Now |
DISTI #
59821275
|
Verical | Conn Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 82 |
|
$57.7720 / $70.4600 | Buy Now |
DISTI #
MS3112E14-15S
|
TTI | Circular MIL Spec Connector 14-15S INSERT COMBO Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.0300 | Buy Now |
Part Details for MS3112E14-15S
MS3112E14-15S CAD Models
MS3112E14-15S Part Data Attributes
|
MS3112E14-15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3112E14-15S
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |