Part Details for MS3112E14-15S by SOURIAU-SUNBANK
Overview of MS3112E14-15S by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3463
|
Newark | "851 15C 14#20, 1#16 Skt Recp" |Souriau-Sunbank/eaton MS3112E14-15S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3100 / $46.8700 | Buy Now |
DISTI #
2899-MS3112E14-15S-ND
|
DigiKey | MS3112E14-15S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$20.6200 / $28.0200 | Buy Now |
DISTI #
649-MS3112E14-15S
|
Mouser Electronics | Circular MIL Spec Connector | 3 |
|
$68.7400 / $85.3000 | Buy Now |
DISTI #
70447711
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E14-15S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5700 / $46.9700 | RFQ |
DISTI #
SOMMS3112E14-15S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 23 in Stock |
|
$22.2964 / $31.9144 | Buy Now |
DISTI #
MS3112E14-15S
|
TTI | Circular MIL Spec Connector Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.5500 / $20.2700 | Buy Now |
DISTI #
SOMMS3112E14-15S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 70 |
|
$21.5715 / $30.8769 | Buy Now |
DISTI #
MS3112E14-15S
|
FDH Electronics | Connector 26482 Min Qty: 1 | 2 |
|
$20.7110 / $27.4890 | Buy Now RFQ |
Part Details for MS3112E14-15S
MS3112E14-15S CAD Models
MS3112E14-15S Part Data Attributes
|
MS3112E14-15S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3112E14-15S
SOURIAU-SUNBANK
15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482G SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14, 1 | |
Contact Sizes | 20, 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | SQUARE FLANGE RECEPTACLE NOT ACCEPTING BACKSHELL | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |