Part Details for MS3112E20-24PW by Amphenol Corporation
Results Overview of MS3112E20-24PW by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3112E20-24PW Information
MS3112E20-24PW by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: MS3112E20-24PW by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3112E20-24PW
MS3112E20-24PW Part Data Attributes
|
|
MS3112E20-24PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3112E20-24PW
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | STANDARD: MIL-DTL-26482 | |
| Backshell Type | SOLID | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | MALE | |
| Contact Quantities | 24 | |
| Contact Sizes | 20 | |
| Coupling Type | BAYONET | |
| DIN Conformance | NO | |
| Degrees of Rotation | 70 | |
| Other Description | BOX MOUNTING RECEPTACLE | |
| Empty Shell | NO | |
| Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | NEOPRENE RUBBER | |
| MIL Conformance | YES | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Polarization | W | |
| Shell Finish | CADMIUM | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | 20 | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 24 | |
| Unique Insert Number | 20-24 |
Alternate Parts for MS3112E20-24PW
This table gives cross-reference parts and alternative options found for MS3112E20-24PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E20-24PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS3112E20-24PW | ITT Interconnect Solutions | Check for Price | MS3112E20-24PW, | MS3112E20-24PW vs MS3112E20-24PW |
| KPT02E20-24PW | ITT Interconnect Solutions | Check for Price | KPT02E20-24PW, | MS3112E20-24PW vs KPT02E20-24PW |