Part Details for MS3116E10-98PW by SOURIAU-SUNBANK
Overview of MS3116E10-98PW by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for MS3116E10-98PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3692
|
Newark | 851 6C 6#20 Pin Plug |Souriau-Sunbank/eaton MS3116E10-98PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7300 / $43.6600 | Buy Now |
DISTI #
SOMMS3116E10-98PW
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 24 in Stock |
|
$17.8569 / $25.5600 | Buy Now |
DISTI #
SOMMS3116E10-98PW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 72 |
|
$17.8569 / $25.5600 | Buy Now |
Part Details for MS3116E10-98PW
MS3116E10-98PW CAD Models
MS3116E10-98PW Part Data Attributes:
|
MS3116E10-98PW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116E10-98PW
SOURIAU-SUNBANK
6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-98 |
Alternate Parts for MS3116E10-98PW
This table gives cross-reference parts and alternative options found for MS3116E10-98PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116E10-98PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116P14-12SX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | MS3116E10-98PW vs MS3116P14-12SX |
MS3116J14-12PX | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E10-98PW vs MS3116J14-12PX |
KPT07E12-8SX | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3116E10-98PW vs KPT07E12-8SX |
MS3116E14-18PW | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | MS3116E10-98PW vs MS3116E14-18PW |
MS3116E12-8SX | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | MS3116E10-98PW vs MS3116E12-8SX |
MS3116E14-12PW | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | MS3116E10-98PW vs MS3116E14-12PW |
KPT07E14-18SW | MIL Series Connector, 18 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3116E10-98PW vs KPT07E14-18SW |
MS3116P12-8PZ | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E10-98PW vs MS3116P12-8PZ |
MS3116J10-98P | 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E10-98PW vs MS3116J10-98P |
KPT01E24-61PA233 | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | ITT Interconnect Solutions | MS3116E10-98PW vs KPT01E24-61PA233 |