-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector; Gender:Female; No. of Contacts:6; Series:MS3116; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:10; Leaded Process Compatible:No; Operating Voltage:850V RoHS Compliant: No
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MS3116F10-6S-ND
|
DigiKey | CONN PLUG 6POS STRAIGHT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
202 In Stock |
|
$44.6382 / $55.3900 | Buy Now |
DISTI #
MS3116F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3116F10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9875 / $59.6810 | Buy Now |
DISTI #
APT MS3116F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: APT MS3116F10-6S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
94T3014
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 94T3014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$45.0300 / $52.8100 | Buy Now |
DISTI #
965-MS3116F106S
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$48.8800 / $55.3900 | Order Now |
DISTI #
ITTMS3116F10-6S
|
Heilind Electronics | MS3116F10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port |
80 In Stock 3 On Order |
|
$47.8100 / $72.8100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Solder Contact | 2 |
|
$46.0785 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Solder Contact | 1 |
|
$24.5960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3116F10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3116F10-6S
ITT Interconnect Solutions
Circular Connector; Gender:Female; No. of Contacts:6; Series:MS3116; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:10; Leaded Process Compatible:No; Operating Voltage:850V RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 20 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |