Part Details for MS3116F8-4P by SOURIAU-SUNBANK
Overview of MS3116F8-4P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3116F8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5949
|
Newark | Mil Spec Cir Conn, Plug, 8-4, Solder, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3116 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin |Souriau-Sunbank/eaton MS3116F8-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$87.3500 / $119.1200 | Buy Now |
DISTI #
05AK3900
|
Newark | 26482 4C 4#20 Pin Plug |Souriau-Sunbank/eaton MS3116F8-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5400 / $40.9100 | Buy Now |
DISTI #
SOMMS3116F8-4P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 119 in Stock6 On Order |
|
$16.7331 / $23.6304 | Buy Now |
DISTI #
MS3116F8-4P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 273 In Stock |
|
$29.6300 | Buy Now |
DISTI #
SOMMS3116F8-4P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 35616 On Order |
|
$16.7331 / $23.6304 | Buy Now |
DISTI #
MS3116F8-4P
|
PEI Genesis | 851 4C 4#20 PIN PLUG Min Qty: 1 | 9 |
|
$23.8400 | Buy Now |
DISTI #
SMC-MS3116F8-4P
|
Sensible Micro Corporation | Conn Circ Plug 4-P RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1418 Container: Bulk | 119 |
|
$11.6370 / $12.6067 | RFQ |
Part Details for MS3116F8-4P
MS3116F8-4P CAD Models
MS3116F8-4P Part Data Attributes
|
MS3116F8-4P
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
MS3116F8-4P
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3116F8-4P
This table gives cross-reference parts and alternative options found for MS3116F8-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F8-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT07F8-4P | KPT07F8-4P, | ITT Interconnect Solutions | MS3116F8-4P vs KPT07F8-4P |
MS3116F8-4P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | MS3116F8-4P vs MS3116F8-4P |