Part Details for MS3122E20-16SY by Defense Logistics Agency
Overview of MS3122E20-16SY by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3122E20-16SY
MS3122E20-16SY CAD Models
MS3122E20-16SY Part Data Attributes
|
MS3122E20-16SY
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS3122E20-16SY
Defense Logistics Agency
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/32-247 | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Contact Type | Crp Fr Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 333 | |
Other Description | Receptacle, Box Mount | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |
Alternate Parts for MS3122E20-16SY
This table gives cross-reference parts and alternative options found for MS3122E20-16SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3122E20-16SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01E-20-16SX | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E20-16SY vs PT01E-20-16SX |
MS3122E20-16SX | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3122E20-16SY vs MS3122E20-16SX |
PT01A-20-16SX | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E20-16SY vs PT01A-20-16SX |
PT01P-20-16SX | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E20-16SY vs PT01P-20-16SX |
PT02SE-20-16SY | 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3122E20-16SY vs PT02SE-20-16SY |
PT01P-20-16SZ | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E20-16SY vs PT01P-20-16SZ |
PT02SE-20-16S | 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3122E20-16SY vs PT02SE-20-16S |
PT07C-20-16S | 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E20-16SY vs PT07C-20-16S |
PT07SP-20-16S | 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3122E20-16SY vs PT07SP-20-16S |
MS3122E20-16SZ | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3122E20-16SY vs MS3122E20-16SZ |