MS3126E16-26SY
Description: CONNECTOR, 26 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG

Overview of MS3126E16-26SY by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

CAD Models for MS3126E16-26SY by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3126E16-26SY by TE Connectivity

MS3126E16-26SY
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
COMPATIBLE CONTACT: M39029/32-259
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Size
16
Total Number of Contacts
26
Want to compare parts?
  1. MS3126E16-26SY
    TE Connectivity
    CONNECTOR, 26 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG
    VS

Alternate Parts for MS3126E16-26SY

This table gives cross-reference parts and alternative options found for MS3126E16-26SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126E16-26SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBF26E16W26SY 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3126E16-26SY vs MBF26E16W26SY
MS3126E16-26SY 26 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3126E16-26SY vs MS3126E16-26SY
MS3126E16-26SY MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS3126E16-26SY vs MS3126E16-26SY
Part Number Description Manufacturer Compare
MBF26E16W26SY 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3126E16-26SY vs MBF26E16W26SY
MBF26E16W26SY CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS3126E16-26SY vs MBF26E16W26SY
MS3126E16-26SY 26 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3126E16-26SY vs MS3126E16-26SY
MS3126E16-26SY MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS3126E16-26SY vs MS3126E16-26SY

Related Parts for MS3126E16-26SY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3126E16-26SY by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3126E16-26SY by TE Connectivity

Select Manufacturer
Which Manufacturer of MS3126E16-26SY would you like to use for your alert(s)?
  • Please alert me when MS3126E16-26SY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3126E16-26SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3126E16-26SY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3126E16-26SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3126E16-26SY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3126E16-26SY by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: