Part Details for MS3264FKX-55 by Mosaic Semiconductor Inc
Overview of MS3264FKX-55 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3264FKX-55
MS3264FKX-55 CAD Models
MS3264FKX-55 Part Data Attributes:
|
MS3264FKX-55
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MS3264FKX-55
Mosaic Semiconductor Inc
SRAM Module, 256KX8, 55ns, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 64K X 32; ASIC PINOUT | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XDMA-T60 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MS3264FKX-55
This table gives cross-reference parts and alternative options found for MS3264FKX-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3264FKX-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1830HD-35MB | SRAM Module, 64KX32, 35ns, CMOS | Cypress Semiconductor | MS3264FKX-55 vs CYM1830HD-35MB |
IDT7M4017S70C | SRAM Module, 64KX32, 70ns, CMOS | Integrated Device Technology Inc | MS3264FKX-55 vs IDT7M4017S70C |
IDT7M4017S45C | SRAM Module, 64KX32, 45ns, CMOS | Integrated Device Technology Inc | MS3264FKX-55 vs IDT7M4017S45C |
DPS6434-35I | SRAM Module, 64KX32, 35ns, CMOS | Twilight Technology Inc | MS3264FKX-55 vs DPS6434-35I |
M1830HD-25C | SRAM Module, 64KX32, 25ns, CMOS, CDIP60 | Cypress Semiconductor | MS3264FKX-55 vs M1830HD-25C |
DPS6434-35B | SRAM Module, 64KX32, 35ns, CMOS | Twilight Technology Inc | MS3264FKX-55 vs DPS6434-35B |
EDI8M3264C55C6B | SRAM Module, 256KX8, 55ns, CMOS, | Electronic Designs Inc | MS3264FKX-55 vs EDI8M3264C55C6B |
DPS6433-150M | SRAM Module, 64KX32, 150ns, CMOS | Twilight Technology Inc | MS3264FKX-55 vs DPS6433-150M |
MS3264FKX-25 | SRAM Module, 256KX8, 25ns, CMOS | APTA Group Inc | MS3264FKX-55 vs MS3264FKX-25 |
MS3264FKX-35 | SRAM Module, 256KX8, 35ns, CMOS | APTA Group Inc | MS3264FKX-55 vs MS3264FKX-35 |