There are no models available for this part yet.
Overview of MS3264FKXI-55 by APTA Group Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS3264FKXI-55 by APTA Group Inc
Part Data Attributes for MS3264FKXI-55 by APTA Group Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APTA GROUP INC
|
Package Description
|
DIP, DIP60,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
55 ns
|
Additional Feature
|
CONFIGURABLE AS 64K X 32; ASIC PINOUT
|
Alternate Memory Width
|
16
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-T60
|
JESD-609 Code
|
e0
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
60
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP60,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.0008 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.8 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MS3264FKXI-55
This table gives cross-reference parts and alternative options found for MS3264FKXI-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3264FKXI-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS6433-45C | SRAM Module, 64KX32, 45ns, CMOS | Twilight Technology Inc | MS3264FKXI-55 vs DPS6433-45C |
MS3264FKXL-55 | SRAM Module, 256KX8, 55ns, CMOS | APTA Group Inc | MS3264FKXI-55 vs MS3264FKXL-55 |
IDT7M4017S40C | SRAM Module, 64KX32, 40ns, CMOS | Integrated Device Technology Inc | MS3264FKXI-55 vs IDT7M4017S40C |
MS3264FKXL-25 | SRAM Module, 256KX8, 25ns, CMOS | APTA Group Inc | MS3264FKXI-55 vs MS3264FKXL-25 |
DPS6433-70I | SRAM Module, 64KX32, 70ns, CMOS | Twilight Technology Inc | MS3264FKXI-55 vs DPS6433-70I |
IDT7M4017S45C | SRAM Module, 64KX32, 45ns, CMOS | Integrated Device Technology Inc | MS3264FKXI-55 vs IDT7M4017S45C |
DPS6433-85C | SRAM Module, 64KX32, 85ns, CMOS, | Twilight Technology Inc | MS3264FKXI-55 vs DPS6433-85C |
EDI8F3264C45M6C | SRAM Module, 64KX32, 45ns, CMOS, | Electronic Designs Inc | MS3264FKXI-55 vs EDI8F3264C45M6C |
DPS6434-120M | SRAM Module, 64KX32, 120ns, CMOS | Twilight Technology Inc | MS3264FKXI-55 vs DPS6434-120M |
MS3264FKXLI-55 | SRAM Module, 256KX8, 55ns, CMOS | Mosaic Semiconductor Inc | MS3264FKXI-55 vs MS3264FKXLI-55 |