MS3476L1412PW
Description: CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG

Overview of MS3476L1412PW by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for MS3476L1412PW by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3476L1412PW by TE Connectivity

MS3476L1412PW
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
COMPATIBLE CONTACTS: M39029/4-110; M39029/4-111
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14
Total Number of Contacts
12
Want to compare parts?
  1. MS3476L1412PW
    TE Connectivity
    CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
    VS

Alternate Parts for MS3476L1412PW

This table gives cross-reference parts and alternative options found for MS3476L1412PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476L1412PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3476W14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS3476L1412PW vs MS3476W14-12PW
MS3476R1412PW 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3476L1412PW vs MS3476R1412PW
MS3476L14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Aero-Electric Connector Inc MS3476L1412PW vs MS3476L14-12PW
MS3476W14-12PW 8 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS3476L1412PW vs MS3476W14-12PW
MS3476A14-12PW CONNECTOR, 8 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS3476L1412PW vs MS3476A14-12PW
MS3476L14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS3476L1412PW vs MS3476L14-12PW
MS3476W14-12PW CONNECTOR, 8 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS3476L1412PW vs MS3476W14-12PW
MS3476A14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Aero-Electric Connector Inc MS3476L1412PW vs MS3476A14-12PW
MS3476A14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS3476L1412PW vs MS3476A14-12PW
AE776L14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Aero-Electric Connector Inc MS3476L1412PW vs AE776L14-12PW
Part Number Description Manufacturer Compare
MS3476A14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS3476L1412PW vs MS3476A14-12PW
MS3476R1412PW 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3476L1412PW vs MS3476R1412PW
MS3476E1412PW 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3476L1412PW vs MS3476E1412PW
MS3476S14-12PW CONNECTOR, 8 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS3476L1412PW vs MS3476S14-12PW
MS3476W1412PW 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3476L1412PW vs MS3476W1412PW
MS3476A1412PW 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3476L1412PW vs MS3476A1412PW
AE776L14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Aero-Electric Connector Inc MS3476L1412PW vs AE776L14-12PW
MS3476A14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS3476L1412PW vs MS3476A14-12PW
MS3476W1412PW CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS3476L1412PW vs MS3476W1412PW
AE776A14-12PW MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Aero-Electric Connector Inc MS3476L1412PW vs AE776A14-12PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3476L1412PW by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3476L1412PW by TE Connectivity

Select Manufacturer
Which Manufacturer of MS3476L1412PW would you like to use for your alert(s)?
  • Please alert me when MS3476L1412PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3476L1412PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3476L1412PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3476L1412PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3476L1412PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3476L1412PW by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: