Part Details for MS502-A120-CA-BP by DDP Engineered LED Solutions
Overview of MS502-A120-CA-BP by DDP Engineered LED Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MS502-A120-CA-BP
MS502-A120-CA-BP CAD Models
MS502-A120-CA-BP Part Data Attributes
|
MS502-A120-CA-BP
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MS502-A120-CA-BP
DDP Engineered LED Solutions
Single Color LED Display Cluster, Amber, 15mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Display Height | 15 mm | |
Forward Current-Max | 0.0095 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |