Part Details for MS5611-01BA03 by TE Connectivity
Overview of MS5611-01BA03 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for MS5611-01BA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS5611-01BA03
|
TME | Sensor: pressure, 10÷1200mbar, absolute, OUT: I2C / SPI, SMT Min Qty: 1 | 0 |
|
$9.9400 / $11.0500 | RFQ |
|
Win Source Electronics | Barometric Pressure Sensor, with stainless steel cap | 11056 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for MS5611-01BA03
MS5611-01BA03 CAD Models
MS5611-01BA03 Part Data Attributes
|
MS5611-01BA03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS5611-01BA03
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | QFN-8 | |
Reach Compliance Code | unknown | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.0125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 17.404 Psi | |
Pressure Range-Min | 0.145 Psi | |
Pressure Sensing Mode | BAROMETRIC | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |