Part Details for MS580301BA06-60 by TE Connectivity
Overview of MS580301BA06-60 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS580301BA06-60
MS580301BA06-60 CAD Models
MS580301BA06-60 Part Data Attributes
|
MS580301BA06-60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS580301BA06-60
TE Connectivity
Peizoresistive Sensor, Absolute, 4.35Psi Min, 15.95Psi Max, 0-3V, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-11-30 | |
Additional Feature | IT ALSO HAVE SPI INTERFACE | |
Body Breadth | 6.2 mm | |
Body Height | 3.03 mm | |
Body Length or Diameter | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.0125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0-3V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 4.35 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MS580301BA06-60
This table gives cross-reference parts and alternative options found for MS580301BA06-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS580301BA06-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS580301BA06-50 | Peizoresistive Sensor, Absolute, 4.35Psi Min, 15.95Psi Max, 0-3V, Rectangular, Surface Mount | TE Connectivity | MS580301BA06-60 vs MS580301BA06-50 |
MS580301BA06-10 | Peizoresistive Sensor, Absolute, 4.35Psi Min, 15.95Psi Max, 0-3V, Rectangular, Surface Mount | TE Connectivity | MS580301BA06-60 vs MS580301BA06-10 |