-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH0910
|
Newark | Pressure Sensor, 1.2Bar, Absolute, I2C. Rohs Compliant: Yes |Te Connectivity MS5840-02BA01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5935 |
|
$7.3200 | Buy Now |
DISTI #
99AC3710
|
Newark | Ms5840-02Ba01 Lp Press Sensor T&r Rohs Compliant: Yes |Te Connectivity MS5840-02BA01 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.6600 | Buy Now |
DISTI #
3290090
|
element14 Asia-Pacific | PRESSURE SENSOR, 1.2BAR, ABSOLUTE, I2C. RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5935 |
|
$6.0068 / $9.5610 | Buy Now |
DISTI #
3290090RL
|
element14 Asia-Pacific | PRESSURE SENSOR, 1.2BAR, ABSOLUTE, I2C. RoHS: Compliant Min Qty: 10 Container: Reel | 5935 |
|
$6.0068 / $7.0790 | Buy Now |
DISTI #
3290090RL
|
Farnell | PRESSURE SENSOR, 1.2BAR, ABSOLUTE, I2C. RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 5935 |
|
$6.3552 / $7.0683 | Buy Now |
DISTI #
3290090
|
Farnell | PRESSURE SENSOR, 1.2BAR, ABSOLUTE, I2C. RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 5935 |
|
$6.3552 / $9.6329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS5840-02BA01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS5840-02BA01
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.3 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 3.3 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.02009 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 17.4 Psi | |
Pressure Range-Min | 4.35 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |