Part Details for MS61342-55JC by Mosel Vitelic Corporation
Overview of MS61342-55JC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for MS61342-55JC
MS61342-55JC CAD Models
MS61342-55JC Part Data Attributes:
|
MS61342-55JC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS61342-55JC
Mosel Vitelic Corporation
Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.18 mm |
Alternate Parts for MS61342-55JC
This table gives cross-reference parts and alternative options found for MS61342-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS61342-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1342-55JCR | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MS61342-55JC vs CY7C1342-55JCR |
IMS3-671342L-35:RD | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, | Temic Semiconductors | MS61342-55JC vs IMS3-671342L-35:RD |
CY7C1342-25JIT | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MS61342-55JC vs CY7C1342-25JIT |
CY7C135-55JC | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MS61342-55JC vs CY7C135-55JC |
CMS3-671342L-20 | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52, | Temic Semiconductors | MS61342-55JC vs CMS3-671342L-20 |
IMS3-671342V-35:RD | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, | Temic Semiconductors | MS61342-55JC vs IMS3-671342V-35:RD |
CMS3-671342V-18SHXXX:R | Dual-Port SRAM, 4KX8, 18ns, CMOS, PQCC52, | Temic Semiconductors | MS61342-55JC vs CMS3-671342V-18SHXXX:R |
CY7B1342-55JIT | Dual-Port SRAM, 4KX8, 55ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MS61342-55JC vs CY7B1342-55JIT |
CY7B135-25JCR | Multi-Port SRAM, 4KX8, 25ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MS61342-55JC vs CY7B135-25JCR |
CY7C1342-25JI | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MS61342-55JC vs CY7C1342-25JI |