Part Details for MS621008-25EC by Mosel Vitelic Corporation
Overview of MS621008-25EC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-125EC | Coilcraft Inc | Current Sense Transformer | |
ICL3225ECAZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown | |
ICL3225ECAZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Part Details for MS621008-25EC
MS621008-25EC CAD Models
MS621008-25EC Part Data Attributes
|
MS621008-25EC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS621008-25EC
Mosel Vitelic Corporation
Standard SRAM, 128KX8, 25ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MS621008-25EC
This table gives cross-reference parts and alternative options found for MS621008-25EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS621008-25EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8959837BZC | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | MS621008-25EC vs 8959837BZC |
L7C108DC25 | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | MS621008-25EC vs L7C108DC25 |
MT5C1009C-25LE/883C | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | MS621008-25EC vs MT5C1009C-25LE/883C |
5962-8959829MZA | Standard SRAM, 128KX8, 25ns, CMOS, DIP-32 | Defense Logistics Agency | MS621008-25EC vs 5962-8959829MZA |
IS61C1024L-25MI | Standard SRAM, 128KX8, 25ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | MS621008-25EC vs IS61C1024L-25MI |
MT5C1009C-25/IT | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | MS621008-25EC vs MT5C1009C-25/IT |
5962-8959829MZA | Standard SRAM, 128KX8, 25ns, CMOS, DIP-32 | Pyramid Semiconductor Corporation | MS621008-25EC vs 5962-8959829MZA |
L7C108DM25 | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | MS621008-25EC vs L7C108DM25 |
MT5C1009C-25E/883C | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | MS621008-25EC vs MT5C1009C-25E/883C |
EDI88128CS25TI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MS621008-25EC vs EDI88128CS25TI |