Part Details for MS62256L-10FC by Mosel Vitelic Corporation
Overview of MS62256L-10FC by Mosel Vitelic Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MS62256L-10FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 80 |
|
$2.0600 / $3.0900 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 81 |
|
$9.1710 / $14.8719 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 20 |
|
$2.3750 / $3.8000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 26 |
|
$2.5080 / $3.4200 | Buy Now |
Part Details for MS62256L-10FC
MS62256L-10FC CAD Models
MS62256L-10FC Part Data Attributes
|
MS62256L-10FC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS62256L-10FC
Mosel Vitelic Corporation
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOG-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1102 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8448 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.61 mm |
Alternate Parts for MS62256L-10FC
This table gives cross-reference parts and alternative options found for MS62256L-10FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS62256L-10FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK58257M-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | MS62256L-10FC vs CXK58257M-10L |
KM62256CLG-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | MS62256L-10FC vs KM62256CLG-10 |
UPD43256AGU-10L | 32KX8 STANDARD SRAM, 100ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Renesas Electronics Corporation | MS62256L-10FC vs UPD43256AGU-10L |
M5M5256BFP-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | MS62256L-10FC vs M5M5256BFP-10L |
MS62256CL-10FC | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Mosel Vitelic Corporation | MS62256L-10FC vs MS62256CL-10FC |
SRM20256LM10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28 | Epson Electronics America Inc | MS62256L-10FC vs SRM20256LM10 |