Part Details for MS7172-011-000-455 by Stocko Contact GmbH & Co Kg
Overview of MS7172-011-000-455 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS7172-011-000-455
MS7172-011-000-455 CAD Models
MS7172-011-000-455 Part Data Attributes
|
MS7172-011-000-455
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MS7172-011-000-455
Stocko Contact GmbH & Co Kg
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MS7172-011-000-455
This table gives cross-reference parts and alternative options found for MS7172-011-000-455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS7172-011-000-455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-175788-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MS7172-011-000-455 vs 1-175788-1 |
801-43-011-20-201000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MS7172-011-000-455 vs 801-43-011-20-201000 |
CMS11S-S5M24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MS7172-011-000-455 vs CMS11S-S5M24 |
800-43-011-10-212000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MS7172-011-000-455 vs 800-43-011-10-212000 |
CMS11S-L5S12 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MS7172-011-000-455 vs CMS11S-L5S12 |
0014567112 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | MS7172-011-000-455 vs 0014567112 |
MIL-C-55302/62-B11L | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MS7172-011-000-455 vs MIL-C-55302/62-B11L |
CT100F26-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | MS7172-011-000-455 vs CT100F26-11 |
CMS11S-L5H05 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MS7172-011-000-455 vs CMS11S-L5H05 |
UMR011MF4KM | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | MS7172-011-000-455 vs UMR011MF4KM |