Part Details for MS82000RKXLI-10 by APTA Group Inc
Overview of MS82000RKXLI-10 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS82000RKXLI-10
MS82000RKXLI-10 CAD Models
MS82000RKXLI-10 Part Data Attributes
|
MS82000RKXLI-10
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MS82000RKXLI-10
APTA Group Inc
SRAM Module, 2MX8, 100ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Package Description | , SIP36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-T36 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP36 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.118 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MS82000RKXLI-10
This table gives cross-reference parts and alternative options found for MS82000RKXLI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS82000RKXLI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | MS82000RKXLI-10 vs MS82000RKXI-10 |
EDI8F82048C100BSC | SRAM Module, 2MX8, 100ns, CMOS, SIP-36 | White Electronic Designs Corp | MS82000RKXLI-10 vs EDI8F82048C100BSC |
EDI8F82048LP70BFI | SRAM Module, 2MX8, 70ns, CMOS, | Electronic Designs Inc | MS82000RKXLI-10 vs EDI8F82048LP70BFI |
CYM1481LPF-120C | SRAM Module, 2MX8, 120ns, CMOS | Cypress Semiconductor | MS82000RKXLI-10 vs CYM1481LPF-120C |
EDI8F82049C100BSI | SRAM Module, 2MX8, 100ns, CMOS, SIP-36 | White Electronic Designs Corp | MS82000RKXLI-10 vs EDI8F82049C100BSI |
MS82000RKXLI-12 | SRAM Module, 2MX8, 120ns, CMOS | Mosaic Semiconductor Inc | MS82000RKXLI-10 vs MS82000RKXLI-12 |
EDI8F82048LP70BFC | SRAM Module, 2MX8, 70ns, CMOS, | Electronic Designs Inc | MS82000RKXLI-10 vs EDI8F82048LP70BFC |
MS82000RKX-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | MS82000RKXLI-10 vs MS82000RKX-10 |
EDI8F82048LP85BFI | SRAM Module, 2MX8, 85ns, CMOS, | Electronic Designs Inc | MS82000RKXLI-10 vs EDI8F82048LP85BFI |
EDI8F82048LP150BSC | SRAM Module, 2MX8, 150ns, CMOS, MODULE, SIP-36 | Electronic Designs Inc | MS82000RKXLI-10 vs EDI8F82048LP150BSC |