| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2500R-16J | API Delevan | Check for Price | General Purpose Inductor, 560uH, 5%, 1 Element, Iron-Core | MS905399 vs 2500R-16J |
| 9220-16-TR-RC | Bourns Inc | Check for Price | General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core | MS905399 vs 9220-16-TR-RC |
| 19M563JLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 560uH, 5%, 1 Element, Powdered Iron-Core | MS905399 vs 19M563JLF |
| 19M563J | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 560uH, 5%, 1 Element, Powdered Iron-Core | MS905399 vs 19M563J |
| MS90539-9 | API Delevan | Check for Price | 1 ELEMENT, 560uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | MS905399 vs MS90539-9 |
Part Details for MS905399 by API Delevan
Results Overview of MS905399 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS905399 Information
MS905399 by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MS905399 by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MS905399 Part Data Attributes
|
|
MS905399
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MS905399
API Delevan
General Purpose Inductor, 560uH, 5%, 1 Element, Iron-Core,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Tubular | |
| Core Material | Iron | |
| DC Resistance | 12.3 Ω | |
| Inductance-Nom (L) | 560 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 36.58 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.83 Mm | |
| Package Length | 11.18 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 14 Inch | |
| Quality Factor-Min (at L-nom) | 65 | |
| Rated Current-Max | 0.104 A | |
| Reference Standard | Ms90539 | |
| Self Resonance Frequency | 3.6 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 0.79 Mhz | |
| Tolerance | 5% |
Alternate Parts for MS905399
This table gives cross-reference parts and alternative options found for MS905399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS905399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.