Part Details for MSA-0300-GP2 by Broadcom Limited
Overview of MSA-0300-GP2 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MSA-0300-GP2
MSA-0300-GP2 CAD Models
MSA-0300-GP2 Part Data Attributes
|
MSA-0300-GP2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-0300-GP2
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.8 |
Alternate Parts for MSA-0300-GP2
This table gives cross-reference parts and alternative options found for MSA-0300-GP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0300-GP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0300-GP6 | 0MHz - 2800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0300-GP2 vs MSA-0300-GP6 |
MSA-0300-GP4 | 0MHz - 2800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, DIE | Avago Technologies | MSA-0300-GP2 vs MSA-0300-GP4 |
MSA-0300-GP6 | Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, | Hewlett Packard Co | MSA-0300-GP2 vs MSA-0300-GP6 |
MSA-0300-GP2 | 0MHz - 2800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0300-GP2 vs MSA-0300-GP2 |