Part Details for MSAP-05BFFA-SL8001 by Amphenol Corporation
Overview of MSAP-05BFFA-SL8001 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-05BFFA-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP-05BFFA-SL8001
|
Avnet Americas | M12 Circular Connector A-Coded Receptacle 5POS Socket Contact Cable Mount - Bulk (Alt: MSAP-05BFFA-SL8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.5148 / $5.4479 | Buy Now |
DISTI #
22AJ8824
|
Avnet Americas | M12 Circular Connector A-Coded Receptacle 5POS Socket Contact Cable Mount - Bulk (Alt: 22AJ8824) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 45 Partner Stock |
|
$7.6700 / $9.2900 | Buy Now |
DISTI #
523-MSAP05BFFASL8001
|
Mouser Electronics | Circular Metric Connectors M Series, M12, 4A, 05 Pins, Field Installable, Straight RoHS: Compliant | 6 |
|
$5.6800 / $9.5400 | Buy Now |
DISTI #
70733334
|
Verical | M Series, M12, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, 4.5-6.5mm, IPX8 Min Qty: 10 Package Multiple: 5 Date Code: 2333 | Americas - 95 |
|
$5.6810 / $9.0090 | Buy Now |
DISTI #
MSAP-05BFFA-SL8001
|
Avnet Abacus | M12 Circular Connector A-Coded Receptacle 5POS Socket Contact Cable Mount (Alt: MSAP-05BFFA-SL8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |