Part Details for MSASA31LAC7476MTNA01 by TAIYO YUDEN
Overview of MSASA31LAC7476MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASA31LAC7476MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASA31LAC7476MTNA01TR-ND
|
DigiKey | CAP CER 47UF 4V X7S 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2015 | Buy Now |
DISTI #
MSASA31LAC7476MTNA
|
Avnet Americas | CAP ,MLCC ,1206,4V ,X7S,47UF 20% ,T&R - Tape and Reel (Alt: MSASA31LAC7476MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2101 / $0.2367 | Buy Now |
DISTI #
963-MSASA31LAC7476MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X7S 1206 20% RoHS: Compliant | 0 |
|
$0.1860 / $0.6400 | Order Now |
|
Future Electronics | CAP,MLCC,1206,4V,X7S,47UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 4000Reel |
|
$0.1790 / $0.1920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1580 / $0.2193 | Buy Now |
DISTI #
MSASA31LAC7476MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X7S 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2030 | Buy Now |
Part Details for MSASA31LAC7476MTNA01
MSASA31LAC7476MTNA01 CAD Models
MSASA31LAC7476MTNA01 Part Data Attributes
|
MSASA31LAC7476MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASA31LAC7476MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSASA31LAC7476MTNA01
This table gives cross-reference parts and alternative options found for MSASA31LAC7476MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASA31LAC7476MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASA31LAC7476MTNA01 vs MLASA31LAC7476MTNA01 |
MCASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASA31LAC7476MTNA01 vs MCASA31LAC7476MTNA01 |
MMASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASA31LAC7476MTNA01 vs MMASA31LAC7476MTNA01 |
MBASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASA31LAC7476MTNA01 vs MBASA31LAC7476MTNA01 |
MMASA31LAC7476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASA31LAC7476MTNA01 vs MMASA31LAC7476MTNA18 |
MCASA31LAC7476MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASA31LAC7476MTNA01 vs MCASA31LAC7476MTNA1J |