Part Details for MSASE063SB7103KFNA01 by TAIYO YUDEN
Overview of MSASE063SB7103KFNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE063SB7103KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE063SB7103KFNA01CT-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
MSASE063SB7103KFNA
|
Avnet Americas | TYCMSASE063SB7103KFNA01 MLCC 0201 0.01UF - Tape and Reel (Alt: MSASE063SB7103KFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0089 | Buy Now |
DISTI #
963-MSASE063SB7103KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0201 10% RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
DISTI #
V72:2272_17644644
|
Arrow Electronics | Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 14750 |
|
$0.0071 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0066 | Buy Now |
DISTI #
MSASE063SB7103KFNA
|
Avnet Americas | TYCMSASE063SB7103KFNA01 MLCC 0201 0.01UF - Tape and Reel (Alt: MSASE063SB7103KFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0089 | Buy Now |
DISTI #
MSASE063SB7103KFNA01
|
Avnet Abacus | TYCMSASE063SB7103KFNA01 MLCC 0201 0.01UF (Alt: MSASE063SB7103KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MSASE063SB7103KFNA01
|
Avnet Asia | TYCMSASE063SB7103KFNA01 MLCC 0201 0.01UF (Alt: MSASE063SB7103KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 16V 10nF X7R 10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 14600 |
|
$0.0016 / $0.0030 | Buy Now |
Part Details for MSASE063SB7103KFNA01
MSASE063SB7103KFNA01 CAD Models
MSASE063SB7103KFNA01 Part Data Attributes:
|
MSASE063SB7103KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE063SB7103KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASE063SB7103KFNA01
This table gives cross-reference parts and alternative options found for MSASE063SB7103KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE063SB7103KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R103K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | NIC Components Corp | MSASE063SB7103KFNA01 vs NMC0201X7R103K16TRPF |
MLASE063SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSASE063SB7103KFNA01 vs MLASE063SB7103KFNA01 |
GRT033R71C103KE01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MSASE063SB7103KFNA01 vs GRT033R71C103KE01D |
V103K0201X7R160NAT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Shenzhen Viiyong Technology Development Co Ltd | MSASE063SB7103KFNA01 vs V103K0201X7R160NAT |
0201B103K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MSASE063SB7103KFNA01 vs 0201B103K160NT |