Part Details for MSASE168AB5475MTNA01 by TAIYO YUDEN
Overview of MSASE168AB5475MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE168AB5475MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE168AB5475MTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3500 In Stock |
|
$0.0355 / $0.2300 | Buy Now |
DISTI #
MSASE168AB5475MTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 20% ,T&R - Tape and Reel (Alt: MSASE168AB5475MTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0472 | Buy Now |
DISTI #
963-MSASE168AB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.0350 / $0.2300 | Order Now |
|
Future Electronics | CAP,MLCC,0603,6.3V,X5R,4.7UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0393 / $0.0423 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0371 / $0.0458 | Buy Now |
DISTI #
MSASE168AB5475MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
MSASE168AB5475MTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 20% ,T&R (Alt: MSASE168AB5475MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758101165107
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 12000 |
|
$0.0319 | Buy Now |
DISTI #
C1S758100683952
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 3950 |
|
$0.0455 / $0.0984 | Buy Now |
Part Details for MSASE168AB5475MTNA01
MSASE168AB5475MTNA01 CAD Models
MSASE168AB5475MTNA01 Part Data Attributes
|
MSASE168AB5475MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE168AB5475MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASE168AB5475MTNA01
This table gives cross-reference parts and alternative options found for MSASE168AB5475MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE168AB5475MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603MPX5R7BB475 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MSASE168AB5475MTNA01 vs CC0603MPX5R7BB475 |
C1608X5R1C475MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSASE168AB5475MTNA01 vs C1608X5R1C475MT |
SCM10D475MOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Surge Components Inc | MSASE168AB5475MTNA01 vs SCM10D475MOND |
C1608X5R1C475M(080AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 4.7 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSASE168AB5475MTNA01 vs C1608X5R1C475M(080AC) |
MCASE168BB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASE168AB5475MTNA01 vs MCASE168BB5475MTNA1J |
MLASE168AB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASE168AB5475MTNA01 vs MLASE168AB5475MTNA01 |
MMASE168BB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASE168AB5475MTNA01 vs MMASE168BB5475MTNA01 |
ECJ1VB1C475M | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 4.7uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MSASE168AB5475MTNA01 vs ECJ1VB1C475M |
MMASE168BB5475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASE168AB5475MTNA01 vs MMASE168BB5475MTNA18 |
GRM188R61C475ME11D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASE168AB5475MTNA01 vs GRM188R61C475ME11D |