Part Details for MSASE1L3YB5474MFNA01 by TAIYO YUDEN
Overview of MSASE1L3YB5474MFNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE1L3YB5474MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5090
|
Newark | Cap ,mlcc ,0402,16V ,x5R,0.47Uf20 Rohs Compliant: Yes |Taiyo Yuden MSASE1L3YB5474MFNA01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0270 | Buy Now |
DISTI #
57AK5091
|
Newark | Cap ,mlcc ,0402,16V ,x5R,0.47Uf20 Rohs Compliant: Yes |Taiyo Yuden MSASE1L3YB5474MFNA01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
587-MSASE1L3YB5474MFNA01CT-ND
|
DigiKey | CAP CER 0.47UF 16V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27500 In Stock |
|
$0.0298 / $0.2500 | Buy Now |
DISTI #
57AK5090
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R, MSAS Series - Product that comes on tape, but is not reeled (Alt: 57AK5090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.0620 / $0.2700 | Buy Now |
DISTI #
MSASE1L3YB5474MFNA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R, MSAS Series - Tape and Reel (Alt: MSASE1L3YB5474MFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0351 / $0.0395 | Buy Now |
DISTI #
963-MSASE1L3YB5474MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X5R 0402 20% RoHS: Compliant | 27815 |
|
$0.0300 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0296 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0316 / $0.0366 | Buy Now |
DISTI #
MSASE1L3YB5474MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0291 / $0.0376 | Buy Now |
DISTI #
MSASE1L3YB5474MFNA01
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 0.47 �F, 16 V, 0402 [1005 Metric], � 20%, X5R, MSAS Series (Alt: MSASE1L3YB5474MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASE1L3YB5474MFNA01
MSASE1L3YB5474MFNA01 CAD Models
MSASE1L3YB5474MFNA01 Part Data Attributes:
|
MSASE1L3YB5474MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE1L3YB5474MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASE1L3YB5474MFNA01
This table gives cross-reference parts and alternative options found for MSASE1L3YB5474MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE1L3YB5474MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE1L3YB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASE1L3YB5474MFNA01 vs MLASE1L3YB5474MFNA01 |