Part Details for MSASE21GAB5106MTNA01 by TAIYO YUDEN
Overview of MSASE21GAB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE21GAB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE21GAB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 16V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0174 / $0.1800 | Buy Now |
DISTI #
MSASE21GAB5106MTNA
|
Avnet Americas | CAP ,MLCC ,0805,16V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MSASE21GAB5106MTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
963-MSASE21GAB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 20% RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Future Electronics | CAP,MLCC,0805,16V,X5R,10UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0214 / $0.0233 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0164 / $0.0308 | Buy Now |
DISTI #
71032925
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 455 Package Multiple: 1 | Americas - 9000 |
|
$0.0258 / $0.0688 | Buy Now |
DISTI #
66943398
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2305 | Americas - 6000 |
|
$0.0164 | Buy Now |
DISTI #
MSASE21GAB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0185 / $0.0297 | Buy Now |
DISTI #
C1S758100685419
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 9000 |
|
$0.0206 / $0.0702 | Buy Now |
DISTI #
C1S758101165161
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 6000 |
|
$0.0169 | Buy Now |
Part Details for MSASE21GAB5106MTNA01
MSASE21GAB5106MTNA01 CAD Models
MSASE21GAB5106MTNA01 Part Data Attributes
|
MSASE21GAB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE21GAB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASE21GAB5106MTNA01
This table gives cross-reference parts and alternative options found for MSASE21GAB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE21GAB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT21BR61C106ME01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MSASE21GAB5106MTNA01 vs GRT21BR61C106ME01L |
MCASE21GBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASE21GAB5106MTNA01 vs MCASE21GBB5106MTNA01 |
GRM21BR61C106ME15L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASE21GAB5106MTNA01 vs GRM21BR61C106ME15L |
CC0805MKX5R7BB106 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MSASE21GAB5106MTNA01 vs CC0805MKX5R7BB106 |
MMASE21GBB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASE21GAB5106MTNA01 vs MMASE21GBB5106MTNA18 |
CGA4J1X5R1C106M125AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MSASE21GAB5106MTNA01 vs CGA4J1X5R1C106M125AC |
EMK212BJ106MG-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASE21GAB5106MTNA01 vs EMK212BJ106MG-T |
EMK212ABJ106MG-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASE21GAB5106MTNA01 vs EMK212ABJ106MG-T |
MCASE21GBB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASE21GAB5106MTNA01 vs MCASE21GBB5106MTNA1J |
MBASE21GBB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASE21GAB5106MTNA01 vs MBASE21GBB5106MTNA18 |