Part Details for MSASG31LAB7106KTNB25 by TAIYO YUDEN
Overview of MSASG31LAB7106KTNB25 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASG31LAB7106KTNB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASG31LAB7106KTNB25CT-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2129 In Stock |
|
$0.1067 / $0.4800 | Buy Now |
DISTI #
MSASG31LAB7106KTNB
|
Avnet Americas | CAP, MLCC, 1206, 35V, X7R, 10UF, 10%, T&R - Tape and Reel (Alt: MSASG31LAB7106KTNB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0898 / $0.0963 | Buy Now |
DISTI #
963-MSASG31LAB7106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 1206 10 % RoHS: Compliant | 4687 |
|
$0.1060 / $0.4800 | Buy Now |
DISTI #
V36:1790_16934287
|
Arrow Electronics | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1206 125°C Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2252 | Americas - 74000 |
|
$0.0969 | Buy Now |
|
Future Electronics | CAP,MLCC,1206,35V,X7R,10uF,±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1057 / $0.1406 | Buy Now |
DISTI #
MSASG31LAB7106KTNB25
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1310 | Buy Now |
DISTI #
MSASG31LAB7106KTNB
|
Avnet Americas | CAP, MLCC, 1206, 35V, X7R, 10UF, 10%, T&R - Tape and Reel (Alt: MSASG31LAB7106KTNB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0898 / $0.0963 | Buy Now |
DISTI #
MSASG31LAB7106KTNB25
|
Avnet Asia | CAP, MLCC, 1206, 35V, X7R, 10UF, 10%, T&R (Alt: MSASG31LAB7106KTNB25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSASG31LAB7106KTNB25
MSASG31LAB7106KTNB25 CAD Models
MSASG31LAB7106KTNB25 Part Data Attributes:
|
MSASG31LAB7106KTNB25
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASG31LAB7106KTNB25
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSASG31LAB7106KTNB25
This table gives cross-reference parts and alternative options found for MSASG31LAB7106KTNB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASG31LAB7106KTNB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASG31LAB7106KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASG31LAB7106KTNB25 vs MLASG31LAB7106KTNB25 |
C1206X106K035T | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Holy Stone Enterprise Co Ltd | MSASG31LAB7106KTNB25 vs C1206X106K035T |
MBJCG31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASG31LAB7106KTNB25 vs MBJCG31LBB7106KTPA01 |
MMJCG31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASG31LAB7106KTNB25 vs MMJCG31LBB7106KTPA18 |
MBJCG31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASG31LAB7106KTNB25 vs MBJCG31LBB7106KTPA18 |