Part Details for MSASH105SB7471KFNA01 by TAIYO YUDEN
Overview of MSASH105SB7471KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH105SB7471KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH105SB7471KFNA01CT-ND
|
DigiKey | CAP CER 470PF 100V X7R 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
10000 In Stock |
|
$0.0273 / $0.2400 | Buy Now |
DISTI #
MSASH105SB7471KFNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0402,100V,C0G,22PF 5% ,T&R - Tape and Reel (Alt: MSASH105SB7471KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0341 / $0.0384 | Buy Now |
DISTI #
963-MSASH105SB7471KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0290 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks | 0 |
|
$0.0288 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0311 / $0.0374 | Buy Now |
DISTI #
MSASH105SB7471KFNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,0402,100V,C0G,22PF 5% ,T&R (Alt: MSASH105SB7471KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASH105SB7471KFNA01
MSASH105SB7471KFNA01 CAD Models
MSASH105SB7471KFNA01 Part Data Attributes
|
MSASH105SB7471KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH105SB7471KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASH105SB7471KFNA01
This table gives cross-reference parts and alternative options found for MSASH105SB7471KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH105SB7471KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH105SB7471KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7471KFNA01 vs MMASH105SB7471KFCA18 |
MBASH105SB7471KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7471KFNA01 vs MBASH105SB7471KFCA18 |
MCASH105SB7471KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7471KFNA01 vs MCASH105SB7471KFCA1J |
MCASH105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7471KFNA01 vs MCASH105SB7471KFCA01 |
MMASH105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7471KFNA01 vs MMASH105SB7471KFCA01 |
HMK105B7471KVHFE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7471KFNA01 vs HMK105B7471KVHFE |
MLASH105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7471KFNA01 vs MLASH105SB7471KFNA01 |
MBASH105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7471KFNA01 vs MBASH105SB7471KFCA01 |