Part Details for MSASH168SB7472KTNA01 by TAIYO YUDEN
Overview of MSASH168SB7472KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH168SB7472KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH168SB7472KTNA01TR-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 | Buy Now |
DISTI #
MSASH168SB7472KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 0603, 100V, X7R, 0.0047UF 10%, T&R - Tape and Reel (Alt: MSASH168SB7472KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0139 / $0.0182 | Buy Now |
DISTI #
963-MSASH168SB7472KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0170 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0136 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0131 / $0.0227 | Buy Now |
DISTI #
MSASH168SB7472KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 0603, 100V, X7R, 0.0047UF 10%, T&R - Tape and Reel (Alt: MSASH168SB7472KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0139 / $0.0182 | Buy Now |
Part Details for MSASH168SB7472KTNA01
MSASH168SB7472KTNA01 CAD Models
MSASH168SB7472KTNA01 Part Data Attributes:
|
MSASH168SB7472KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH168SB7472KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASH168SB7472KTNA01
This table gives cross-reference parts and alternative options found for MSASH168SB7472KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH168SB7472KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C472K1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | MSASH168SB7472KTNA01 vs C0603C472K1RAC3325 |
MCJCH168BB7472KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB7472KTNA01 vs MCJCH168BB7472KTPA1J |
MMJCH168BB7472KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB7472KTNA01 vs MMJCH168BB7472KTPA18 |
MMJCH168BB7472KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB7472KTNA01 vs MMJCH168BB7472KTPA01 |
CGA3E2X7R2A472KT | CAPACITOR, CERAMIC | TDK Corporation | MSASH168SB7472KTNA01 vs CGA3E2X7R2A472KT |
B37931K1472K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | MSASH168SB7472KTNA01 vs B37931K1472K070 |
MBASH168SB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB7472KTNA01 vs MBASH168SB7472KTNA01 |
C0603X472K1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | MSASH168SB7472KTNA01 vs C0603X472K1RALAUTO |
VCMS0603472K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | Vatronics Technologies Limited | MSASH168SB7472KTNA01 vs VCMS0603472K100XT |
C1608X7R2A472KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSASH168SB7472KTNA01 vs C1608X7R2A472KB |