Part Details for MSASH31LSB7154KTNA01 by TAIYO YUDEN
Overview of MSASH31LSB7154KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH31LSB7154KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH31LSB7154KTNA01TR-ND
|
DigiKey | CAP CER 0.15UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1096 | Buy Now |
DISTI #
MSASH31LSB7154KTNA
|
Avnet Americas | MLCC, 1206, 100V, X7R, 0.15UF 10%, T&R - Tape and Reel (Alt: MSASH31LSB7154KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0953 / $0.1073 | Buy Now |
DISTI #
963-MSASH31LSB7154KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.15uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0790 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0804 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0870 / $0.1042 | Buy Now |
Part Details for MSASH31LSB7154KTNA01
MSASH31LSB7154KTNA01 CAD Models
MSASH31LSB7154KTNA01 Part Data Attributes
|
MSASH31LSB7154KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH31LSB7154KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSASH31LSB7154KTNA01
This table gives cross-reference parts and alternative options found for MSASH31LSB7154KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH31LSB7154KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206H1000154KXQS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | MSASH31LSB7154KTNA01 vs 1206H1000154KXQS02A5 |
C1206F154K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | MSASH31LSB7154KTNA01 vs C1206F154K1RACTU |
C3216X7R2A154KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MSASH31LSB7154KTNA01 vs C3216X7R2A154KB |
1206RB154K101CM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | MSASH31LSB7154KTNA01 vs 1206RB154K101CM |
1206B154K101NW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MSASH31LSB7154KTNA01 vs 1206B154K101NW |
1206B154K101VW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | MSASH31LSB7154KTNA01 vs 1206B154K101VW |
1206B154K101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | MSASH31LSB7154KTNA01 vs 1206B154K101PT |
1206B154K101YHM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | MSASH31LSB7154KTNA01 vs 1206B154K101YHM |
C1206F154K1RAC7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | KEMET Corporation | MSASH31LSB7154KTNA01 vs C1206F154K1RAC7867 |
1206B154K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MSASH31LSB7154KTNA01 vs 1206B154K101CT |