Part Details for MSASJ042SB5104KWNA01 by TAIYO YUDEN
Overview of MSASJ042SB5104KWNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ042SB5104KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ042SB5104KWNA01CT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 01005 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39800 In Stock |
|
$0.0142 / $0.1300 | Buy Now |
DISTI #
MSASJ042SB5104KWNA
|
Avnet Americas | CAP ,MLCC ,01005,6.3V,X5R,0.1UF 10% ,T&R(XL) - Tape and Reel (Alt: MSASJ042SB5104KWNA) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0187 | Buy Now |
DISTI #
963-MSASJ042SB5104KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 01005 10% RoHS: Compliant | 22920 |
|
$0.0160 / $0.1200 | Buy Now |
|
Future Electronics | CAP,MLCC,01005,6.3V,X5R,0.1UF±10%,T&R(XL) RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0158 | Buy Now |
|
Future Electronics | CAP,MLCC,01005,6.3V,X5R,0.1UF±10%,T&R(XL) RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0158 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0173 | Buy Now |
DISTI #
MSASJ042SB5104KWNA01
|
Avnet Abacus | CAP ,MLCC ,01005,6.3V,X5R,0.1UF 10% ,T&R(XL) (Alt: MSASJ042SB5104KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758101165523
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 39483 |
|
$0.0142 | Buy Now |
Part Details for MSASJ042SB5104KWNA01
MSASJ042SB5104KWNA01 CAD Models
MSASJ042SB5104KWNA01 Part Data Attributes
|
MSASJ042SB5104KWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ042SB5104KWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSASJ042SB5104KWNA01
This table gives cross-reference parts and alternative options found for MSASJ042SB5104KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ042SB5104KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM022R60J104KE15L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | MSASJ042SB5104KWNA01 vs GRM022R60J104KE15L |
CM02X5R104K06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 01005, | KYOCERA Corporation | MSASJ042SB5104KWNA01 vs CM02X5R104K06AH |
C01005X5R6R3-104KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSASJ042SB5104KWNA01 vs C01005X5R6R3-104KPU |
KGM02AR50J104KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0101, CHIP | Kyocera AVX Components | MSASJ042SB5104KWNA01 vs KGM02AR50J104KH |
01016D104KAT9A | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 01005, | Kyocera AVX Components | MSASJ042SB5104KWNA01 vs 01016D104KAT9A |
C01005X5R6R3-104KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSASJ042SB5104KWNA01 vs C01005X5R6R3-104KPD |
C01005X5R6R3-104KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSASJ042SB5104KWNA01 vs C01005X5R6R3-104KGU |
CMC-6R3/104KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MSASJ042SB5104KWNA01 vs CMC-6R3/104KX501005WF |
C01005X5R6R3-104KPBP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, | VENKEL LTD | MSASJ042SB5104KWNA01 vs C01005X5R6R3-104KPBP |
01R5X104K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | MSASJ042SB5104KWNA01 vs 01R5X104K6R3CT |