Part Details for MSASJ063SB5104MFNA01 by TAIYO YUDEN
Overview of MSASJ063SB5104MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ063SB5104MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ063SB5104MFNA01TR-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 | Buy Now |
DISTI #
MSASJ063SB5104MFNA
|
Avnet Americas | CAP, MLCC, 0201, 6.3V, X5R, 0.1UF, 20%, T&R - Tape and Reel (Alt: MSASJ063SB5104MFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0063 / $0.0178 | Buy Now |
DISTI #
963-MSASJ063SB5104MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
|
Future Electronics | CAP,MLCC,0201,6.3V,X5R,0.1uF,±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0157 / $0.0167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0057 / $0.0158 | Buy Now |
DISTI #
MSASJ063SB5104MFNA01
|
Avnet Abacus | CAP, MLCC, 0201, 6.3V, X5R, 0.1UF, 20%, T&R (Alt: MSASJ063SB5104MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASJ063SB5104MFNA01
MSASJ063SB5104MFNA01 CAD Models
MSASJ063SB5104MFNA01 Part Data Attributes
|
MSASJ063SB5104MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ063SB5104MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASJ063SB5104MFNA01
This table gives cross-reference parts and alternative options found for MSASJ063SB5104MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ063SB5104MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMD033R60J104ME11J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ063SB5104MFNA01 vs GMD033R60J104ME11J |
GRM033R60J104ME19J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ063SB5104MFNA01 vs GRM033R60J104ME19J |
C0201C104M9PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MSASJ063SB5104MFNA01 vs C0201C104M9PACTU |
GRM033R60J104ME84J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ063SB5104MFNA01 vs GRM033R60J104ME84J |
JMK063BJ104MP-F | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MSASJ063SB5104MFNA01 vs JMK063BJ104MP-F |
MLASJ063SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSASJ063SB5104MFNA01 vs MLASJ063SB5104MFNA01 |
02016D104MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | MSASJ063SB5104MFNA01 vs 02016D104MAT2A |
CC0201MRX5R5BB104 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MSASJ063SB5104MFNA01 vs CC0201MRX5R5BB104 |
GRM033R60J104ME19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ063SB5104MFNA01 vs GRM033R60J104ME19D |
GMD033R60J104ME11D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ063SB5104MFNA01 vs GMD033R60J104ME11D |