Part Details for MSASJ168AB5106KTNA01 by TAIYO YUDEN
Overview of MSASJ168AB5106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ168AB5106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ168AB5106KTNA01CT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3940 In Stock |
|
$0.0119 / $0.1200 | Buy Now |
DISTI #
MSASJ168AB5106KTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MSASJ168AB5106KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0167 | Buy Now |
DISTI #
963-MSASJ168AB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 10% RoHS: Compliant | 7079 |
|
$0.0140 / $0.1100 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,6.3V,X5R,10UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0127 / $0.0138 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0138 / $0.0210 | Buy Now |
DISTI #
MSASJ168AB5106KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0198 | Buy Now |
DISTI #
MSASJ168AB5106KTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,6.3V,X5R,10UF 10% ,T&R (Alt: MSASJ168AB5106KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MSASJ168AB5106KTNA01
|
Avnet Asia | CAP ,MLCC ,0603,6.3V,X5R,10UF 10% ,T&R (Alt: MSASJ168AB5106KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 4000 |
|
$0.0078 / $0.0173 | Buy Now |
Part Details for MSASJ168AB5106KTNA01
MSASJ168AB5106KTNA01 CAD Models
MSASJ168AB5106KTNA01 Part Data Attributes
|
MSASJ168AB5106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ168AB5106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASJ168AB5106KTNA01
This table gives cross-reference parts and alternative options found for MSASJ168AB5106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ168AB5106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ168AB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168AB5106KTNA01 vs MLASJ168AB5106KTNA01 |
JMK107ABJ106KAHT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168AB5106KTNA01 vs JMK107ABJ106KAHT |
CC0603KRX5R5BB106 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MSASJ168AB5106KTNA01 vs CC0603KRX5R5BB106 |
JMK107ABJ106KA-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASJ168AB5106KTNA01 vs JMK107ABJ106KA-T |
GRM188R60J106KE47J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MSASJ168AB5106KTNA01 vs GRM188R60J106KE47J |
MBASJ168AB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168AB5106KTNA01 vs MBASJ168AB5106KTNA01 |
C1608X5R0J106K080AE | Ceramic Capacitor, Ceramic, | TDK Corporation | MSASJ168AB5106KTNA01 vs C1608X5R0J106K080AE |
C1608X5R0J106K(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSASJ168AB5106KTNA01 vs C1608X5R0J106K(080AB) |
MCASJ168AB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168AB5106KTNA01 vs MCASJ168AB5106KTNA1J |